357-025-447-178

Heilind Number:EDA357-025-447-178
Manufacturer:EDAC
Manufacturer Number:357-025-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in the most demanding environments. With a sleek black finish and precision-engineered Copper Alloy contacts, it not only offers exceptional conductivity but also adds a touch of sophistication to your PCB layout. Featuring a single row design with 25 positions and a pitch of .156 inches, it ensures efficient data transfer with minimal signal interference. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation setups. Trust in the quality and longevity of our Card Edge Connector for all your connectivity needs.