357-025-453-101

Heilind Number:EDA357-025-453-101
Manufacturer:EDAC
Manufacturer Number:357-025-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to deliver reliable power transmission at an amperage of 5A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and longevity in any application. With a single row housing 25 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer with minimal interference. Its right-angle mount orientation allows for easy installation and space-saving in tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industries. Trust in our Card Edge Connector for superior connectivity solutions that meet the highest standards of quality and performance.