357-025-453-102

Heilind Number:EDA357-025-453-102
Manufacturer:EDAC
Manufacturer Number:357-025-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black finish, this connector not only delivers on aesthetics but also on functionality, boasting a durable UL 94V-0 Thermoplastic Polyester housing material that ensures safety and longevity. Featuring a single row design with 25 positions, each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission at up to 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its superior performance and make seamless connections a reality.