357-025-453-103

Heilind Number:EDA357-025-453-103
Manufacturer:EDAC
Manufacturer Number:357-025-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-103

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-025-453-103. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 5A, it provides efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the 1-row design and 25 positions offer seamless integration into your PCB setup. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation and space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate the connectivity standards of your electronic systems.