357-025-453-104

Heilind Number:EDA357-025-453-104
Manufacturer:EDAC
Manufacturer Number:357-025-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-104

Detailed Description

Upgrade your PCB connections with our 357-025-453-104 Card Edge Connector. Designed for high-performance applications, this connector features 25 positions in a single row, providing ample connectivity for your circuitry. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. With a black color and right-angle mount orientation, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic systems.