357-025-453-107

Heilind Number:EDA357-025-453-107
Manufacturer:EDAC
Manufacturer Number:357-025-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-107

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector, 357-025-453-107. Designed for high-performance applications, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for up to 25 positions. The contact material, made of Copper Alloy, ensures reliable conductivity. Its right angle mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and precision to elevate the performance of your devices.