357-025-453-108

Heilind Number:EDA357-025-453-108
Manufacturer:EDAC
Manufacturer Number:357-025-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-108

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal functionality in electronic applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue. Its single row configuration with 25 positions and a pitch of .156 inches ensures precise and efficient connections. The contact material, made of copper alloy, guarantees reliable conductivity while accommodating an amperage of up to 5A. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability in any environment. Trust in its superior quality and performance for all your PCB interconnect needs.