357-025-453-158

Heilind Number:EDA357-025-453-158
Manufacturer:EDAC
Manufacturer Number:357-025-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-158

Detailed Description

Introducing our sleek and high-performance Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 25 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission efficiency. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varied conditions. Trust in this connector for efficient and secure connectivity in your electronic projects.