357-025-453-178

Heilind Number:EDA357-025-453-178
Manufacturer:EDAC
Manufacturer Number:357-025-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row design with 25 positions and a pitch of .156 inches offers versatility for various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for space-constrained and harsh operating conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic devices.