357-025-454-101

Heilind Number:EDA357-025-454-101
Manufacturer:EDAC
Manufacturer Number:357-025-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures superior safety and longevity. With a black finish and featuring 25 positions in a single row, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its right-angle mount orientation and .156-inch pitch allow for easy installation and secure connections. Trust in the quality and performance of our Card Edge Connector for your electronic assembly needs.