357-025-454-102

Heilind Number:EDA357-025-454-102
Manufacturer:EDAC
Manufacturer Number:357-025-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-102

Detailed Description

Introducing the 357-025-454-102 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. This sleek and durable connector, in a sleek black color, boasts a single-row design with 25 positions, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in the 357-025-454-102 for robust and dependable board-level connections in your electronic projects.