357-025-454-103

Heilind Number:EDA357-025-454-103
Manufacturer:EDAC
Manufacturer Number:357-025-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector boasts exceptional durability and reliability. With a single row design and 25 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.