357-025-454-104

Heilind Number:EDA357-025-454-104
Manufacturer:EDAC
Manufacturer Number:357-025-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-104

Detailed Description

Upgrade your PCB connectivity with our 357-025-454-104 Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row configuration and 25 positions, it provides seamless board-to-board connectivity. The copper alloy contacts ensure efficient power transfer, with a 5A amperage rating accommodating high-power applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right angle mount orientation offers flexibility in installation. Trust in the quality and precision of our Card Edge Connector for your electronic projects.