357-025-454-107

Heilind Number:EDA357-025-454-107
Manufacturer:EDAC
Manufacturer Number:357-025-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-025-454-107. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The right-angle mount orientation allows for easy PCB assembly, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your PCB setup with this essential component, a must-have in the world of electronic connectivity.