357-025-454-112

Heilind Number:EDA357-025-454-112
Manufacturer:EDAC
Manufacturer Number:357-025-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This sleek black connector boasts a sleek design and features a single row layout with 25 positions, ideal for compact PCB assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient signal transfer. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient performance even in demanding environments. Trust in our Card Edge Connector for seamless integration and enhanced functionality in your electronic projects.