357-025-454-178

Heilind Number:EDA357-025-454-178
Manufacturer:EDAC
Manufacturer Number:357-025-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-454-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly for reliable and efficient connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 25 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation in tight spaces. Rated for an impressive 5A, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various environments. Trust in the quality and performance of our Card Edge Connector for your next project.