357-025-457-102

Heilind Number:EDA357-025-457-102
Manufacturer:EDAC
Manufacturer Number:357-025-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless integration in your PCB assemblies. Designed for optimal connectivity, this connector features 25 positions in a single row with a pitch of .156 inches, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and precision of this black connector, with a 5A amperage rating, to meet your connectivity needs with ease. Upgrade your PCB designs with this essential component, proudly part of our extensive range of connectors for seamless board-to-board connections.