357-025-457-107

Heilind Number:EDA357-025-457-107
Manufacturer:EDAC
Manufacturer Number:357-025-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-457-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and efficient connectivity in electronic devices. This sleek and durable connector, featuring a stylish black housing made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. With a single row configuration and a total of 25 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission and conductivity. Perfect for space-saving applications, this connector boasts a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its superior performance and quality, making it an essential component in your electronic assemblies. Elevate your connectivity with our Card Edge Connector.