357-025-457-158

Heilind Number:EDA357-025-457-158
Manufacturer:EDAC
Manufacturer Number:357-025-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-457-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 25 positions, it offers efficient connectivity for a variety of electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Perfect for space-saving applications, this connector boasts a right-angle mount orientation for streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in industrial, commercial, and automotive settings. Trust in the quality and performance of this essential component for your electronic assembly needs.