357-025-457-168

Heilind Number:EDA357-025-457-168
Manufacturer:EDAC
Manufacturer Number:357-025-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-457-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for precision and reliability, this black connector features a single row with 25 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient power transmission, with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its high performance to elevate your electronic systems.