357-025-457-178

Heilind Number:EDA357-025-457-178
Manufacturer:EDAC
Manufacturer Number:357-025-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-025-457-178, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any application. With a single row configuration and 25 copper alloy contacts, it offers optimal signal transmission with a low amperage rating of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for all your board-to-board PCB connection needs. Explore more connectors in our comprehensive range of products.