357-025-458-102

Heilind Number:EDA357-025-458-102
Manufacturer:EDAC
Manufacturer Number:357-025-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating environments. With a single row layout and 25 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for convenience, it boasts a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have component for any project requiring secure and efficient board-level connections. Trust in its quality and performance to elevate your electronic designs to the next level.