357-025-458-103

Heilind Number:EDA357-025-458-103
Manufacturer:EDAC
Manufacturer Number:357-025-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row configuration and 25 positions, it offers efficient connectivity for your circuitry. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the quality and performance of this essential component to power your electronic devices seamlessly.