357-025-458-104

Heilind Number:EDA357-025-458-104
Manufacturer:EDAC
Manufacturer Number:357-025-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 25 positions in a single row, ensuring seamless connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding applications. The black color and right-angle mount orientation not only enhance aesthetics but also save valuable space on your board. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our top-quality product to streamline your PCB assembly process and maintain consistent performance. Elevate your electronic designs with ease, order now.