357-025-458-107

Heilind Number:EDA357-025-458-107
Manufacturer:EDAC
Manufacturer Number:357-025-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-107

Detailed Description

Introducing the 357-025-458-107 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 25 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it offers not just durability but also high performance, with a 5A amperage rating ensuring efficient power transfer. The black color and right-angle mount orientation add versatility to its design, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic projects. Upgrade your connectivity game with the 357-025-458-107 and experience seamless, secure connections like never before.