357-025-458-108

Heilind Number:EDA357-025-458-108
Manufacturer:EDAC
Manufacturer Number:357-025-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-108

Detailed Description

Introducing our 357-025-458-108 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimum performance, this connector boasts a sleek black finish and is built to deliver a reliable amperage of 5A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures longevity and exceptional conductivity. Featuring a single row configuration with 25 positions, it offers efficient signal transmission in a compact form factor. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the PCB. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our 357-025-458-108 for superior quality and performance in all your board-to-board PCB connectivity needs.