357-025-458-158

Heilind Number:EDA357-025-458-158
Manufacturer:EDAC
Manufacturer Number:357-025-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-158

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector ( 357-025-458-158). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it offers efficient power transmission at a maximum amperage of 5 A. The contact material, Copper Alloy, guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, even in tight spaces. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial and electronic applications. Upgrade your connectivity with this essential component from our comprehensive range of PCB connectors.