357-025-458-168

Heilind Number:EDA357-025-458-168
Manufacturer:EDAC
Manufacturer Number:357-025-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-168

Detailed Description

Enhance your electronic connections with our 357-025-458-168 Card Edge Connector. Designed for seamless integration into your circuit boards, this sleek black connector features a single row with 25 positions, offering reliable connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures high performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.