357-025-458-178

Heilind Number:EDA357-025-458-178
Manufacturer:EDAC
Manufacturer Number:357-025-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-458-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, 357-025-458-178. Designed for high performance, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 25 positions, it ensures reliable and efficient power transmission with an amperage rating of 5 A. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.