357-025-459-101

Heilind Number:EDA357-025-459-101
Manufacturer:EDAC
Manufacturer Number:357-025-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-101

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. With a single row configuration and 25 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation accommodates space-constrained setups with ease. Engineered to excel even in harsh environments, this connector boasts an operating temperature range of -40 to 105°C. Elevate your PCB assembly projects with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.