357-025-459-102

Heilind Number:EDA357-025-459-102
Manufacturer:EDAC
Manufacturer Number:357-025-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-102

Detailed Description

Introducing our high-performance Card Edge Connector, the essential solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a single row of 25 positions, ensuring efficient data and power transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal conductivity and long-lasting performance. The sleek black finish adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and right-angle mount orientation, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications across various industries. Trust in its exceptional quality and functionality to elevate your electronic projects to new heights. Explore more of our cutting-edge connectors in the PCB Connectors category.