357-025-459-103

Heilind Number:EDA357-025-459-103
Manufacturer:EDAC
Manufacturer Number:357-025-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-103

Detailed Description

Upgrade your electronic connections with our 357-025-459-103 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it ideal for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable connectivity with enhanced safety features. With a single row layout and 25 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity game with this essential component.