357-025-459-104

Heilind Number:EDA357-025-459-104
Manufacturer:EDAC
Manufacturer Number:357-025-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-104

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Card Edge Connector, SKU 357-025-459-104. Designed for optimal performance, this black connector features a single row layout, perfect for efficient board-to-board connections. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each of the 25 positions is meticulously crafted with copper alloy contacts, facilitating seamless data transfer. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our top-quality connector to meet your connectivity needs with precision and reliability. Explore more of our cutting-edge products in the Connectors category.