357-025-459-107

Heilind Number:EDA357-025-459-107
Manufacturer:EDAC
Manufacturer Number:357-025-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-107

Detailed Description

Introducing our 357-025-459-107 Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With a single row layout and a pitch of .156 inches, it offers easy installation and efficient space utilization. The 25 copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for flexible PCB arrangements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions, making it ideal for a wide range of industries. Upgrade your connectivity with our Card Edge Connector, the perfect choice for precision and reliability.