357-025-459-108

Heilind Number:EDA357-025-459-108
Manufacturer:EDAC
Manufacturer Number:357-025-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures long-lasting reliability. With a single row configuration and 25 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Featuring a convenient right-angle mount orientation and a pitch of .156 inches, it is easy to integrate into your designs. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in our product to deliver exceptional performance in demanding applications.