357-025-459-112

Heilind Number:EDA357-025-459-112
Manufacturer:EDAC
Manufacturer Number:357-025-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-112

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers 25 positions for secure and efficient connectivity. The contact material, copper alloy, guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its high amperage rating of 5A to power your devices with confidence. Explore our extensive range of connectors to find the perfect solution for your application.