357-025-459-158

Heilind Number:EDA357-025-459-158
Manufacturer:EDAC
Manufacturer Number:357-025-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-158

Detailed Description

Introducing the 357-025-459-158 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also offers superior protection. Engineered for optimal performance, it features copper alloy contacts that ensure efficient power transfer, even at its maximum amperage of 5 A. With 25 positions and a pitch of .156 inches, it allows for seamless connectivity in any application. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of environments. Trust in the 357-025-459-158 to deliver exceptional quality and performance in all your board-to-board PCB connection needs.