357-025-459-168

Heilind Number:EDA357-025-459-168
Manufacturer:EDAC
Manufacturer Number:357-025-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demanding connectivity needs of modern electronics. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks stylish but also offers exceptional durability and fire resistance. Featuring a single row design with 25 positions, it provides ample connectivity options for your PCB applications. The contact material, made from Copper Alloy, ensures reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Perfect for right-angle mounting, this connector is versatile and space-saving. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust our Card Edge Connector for seamless and secure board-to-board connections in your electronic designs.