357-025-459-178

Heilind Number:EDA357-025-459-178
Manufacturer:EDAC
Manufacturer Number:357-025-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB applications. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester housing material, this connector offers both style and reliability. Engineered for optimal power transmission, it boasts a 5 A amperage rating and features contact material made of Copper Alloy for efficient conductivity. The single-row design with 25 positions and a pitch of .156 inches ensures easy and secure connections. Perfect for space-saving installations, this connector offers right-angle mount orientation and precise row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this essential component for your PCB connectivity needs, part of our comprehensive range of high-quality connectors.