357-025-501-101

Heilind Number:EDA357-025-501-101
Manufacturer:EDAC
Manufacturer Number:357-025-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-501-101

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contacts offer reliable power transmission, with a maximum amperage of 5 A. With 25 positions in a single row, this connector provides ample space for secure connections. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating efficiently in temperature ranges from -40 to 105 °C, it's suitable for diverse applications. Choose this Straight mount orientation connector for optimal performance in your projects. Elevate your board-to-board connections with this essential component.