357-025-501-103

Heilind Number:EDA357-025-501-103
Manufacturer:EDAC
Manufacturer Number:357-025-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-501-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 5 A. With UL 94V-0 Thermoplastic Polyester housing, it meets stringent safety standards for your peace of mind. The single-row design with 25 positions and a pitch of .156 inches offers seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in its straight mount orientation for easy installation and efficient signal transfer. Elevate your PCB connections with this essential component.