357-025-501-158

Heilind Number:EDA357-025-501-158
Manufacturer:EDAC
Manufacturer Number:357-025-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-501-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row configuration and 25 positions, it offers optimal space efficiency for your board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure alignment. Its straight mount orientation further simplifies installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Elevate your electronic projects with this essential component.