357-025-501-168

Heilind Number:EDA357-025-501-168
Manufacturer:EDAC
Manufacturer Number:357-025-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-501-168

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector. Designed for efficient signal transmission, this connector features a single row with 25 positions and a .156-inch pitch, ensuring seamless integration on your boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. The black housing adds a sleek touch to your assembly, while the copper alloy contacts offer excellent conductivity. With a 5A amperage rating, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Perfect for demanding environments, it meets quality standards and ensures long-lasting durability.Upgrade your PCB connections with this essential component.