357-025-505-101

Heilind Number:EDA357-025-505-101
Manufacturer:EDAC
Manufacturer Number:357-025-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-505-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample room for your connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a variety of applications. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds convenience. Upgrade your setup with this essential component, a perfect fit for your board-to-board PCB connections.