357-025-505-102

Heilind Number:EDA357-025-505-102
Manufacturer:EDAC
Manufacturer Number:357-025-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-505-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 25 positions, it offers ample room for secure connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation facilitates easy installation, making it a must-have component for your board-to-board PCB connections. Trust in its performance and quality to power your electronic systems with precision.