357-025-505-108

Heilind Number:EDA357-025-505-108
Manufacturer:EDAC
Manufacturer Number:357-025-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-505-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a single row layout with 25 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance and longevity. The black color adds a sleek touch, while its straight mount orientation offers easy installation. With an amperage of 5A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its .156-inch pitch and .2-inch row spacing for precise and secure connections. Explore new possibilities in your projects with this essential component.