357-025-505-112

Heilind Number:EDA357-025-505-112
Manufacturer:EDAC
Manufacturer Number:357-025-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-505-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, ensuring reliable power delivery. With a single row of 25 positions, it offers seamless integration onto your PCBs, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connections with this essential component in the Board To Board PCB Connector category.