357-025-521-102

Heilind Number:EDA357-025-521-102
Manufacturer:EDAC
Manufacturer Number:357-025-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-521-102

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 25 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, its copper alloy contacts ensure reliable conductivity while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for a secure fit, making it a valuable component in your electronics assembly.