357-025-521-104

Heilind Number:EDA357-025-521-104
Manufacturer:EDAC
Manufacturer Number:357-025-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-521-104

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 25 positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Elevate your PCB assembly with this essential component.