357-025-521-108

Heilind Number:EDA357-025-521-108
Manufacturer:EDAC
Manufacturer Number:357-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-521-108

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage capacity of 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity. With a single row configuration and a total of 25 positions, it offers ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing make for easy and secure installations. Its straight mount orientation suits various assembly requirements, while the wide operating temperature range of -40 to 105 °C guarantees versatility in different environments. Upgrade your electronic projects with this essential component.